HZ0603B112R-10
vs
BMB1J0330WN3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
LAIRD TECHNOLOGIES INC
TE CONNECTIVITY LTD
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
EIA STD PACKAGE SIZE 0603
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Samacsys Manufacturer
Laird Technologies
Case Code
0603
Construction
Chip Bead
DC Resistance-Max
0.8 Ω
0.8 Ω
Filter Type
FERRITE CHIP
FERRITE BEAD
Frequency-Max
1000 MHz
Frequency-Min
25 MHz
Height
0.8 mm
0.8 mm
JESD-609 Code
e3
Length
1.6 mm
1.6 mm
Mounting Type
SURFACE MOUNT
SURFACE MOUNT
Number of Functions
1
1
Number of Terminals
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Impedance
1100 OHM Ω
330 OHM Ω
Packing Method
TR, 7 INCH
Rated Current
0.2 A
0.2 A
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.8 mm
0.8 mm
Base Number Matches
1
1
Compare HZ0603B112R-10 with alternatives
Compare BMB1J0330WN3 with alternatives