HYS72V16200GR-8 vs SM572168078E6AC feature comparison

HYS72V16200GR-8 Siemens

Buy Now Datasheet

SM572168078E6AC SMART Modular Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G SMART MODULAR TECHNOLOGIES
Part Package Code DIMM DIMM
Package Description , DIMM-168
Pin Count 168 168
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode SINGLE BANK PAGE BURST
Access Time-Max 6 ns
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 1207959552 bit 1207959552 bit
Memory IC Type SYNCHRONOUS DRAM MODULE SYNCHRONOUS DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 2 1
Number of Terminals 168 168
Number of Words 16777216 words 16777216 words
Number of Words Code 16000000 16000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 16MX72 16MX72
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 2 1
Refresh Cycles 8192

Compare HYS72V16200GR-8 with alternatives

Compare SM572168078E6AC with alternatives