HYS64T64020HU-3-A
vs
HYMP564U64CP8-C4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SK HYNIX INC
|
Part Package Code |
DIMM
|
SODIMM
|
Package Description |
DIMM,
|
DIMM, DIMM240,40
|
Pin Count |
240
|
240
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.36
|
8542.32.00.36
|
Access Mode |
DUAL BANK PAGE BURST
|
SINGLE BANK PAGE BURST
|
Access Time-Max |
0.45 ns
|
0.5 ns
|
Additional Feature |
AUTO/SELF REFRESH
|
AUTO/SELF REFRESH
|
JESD-30 Code |
R-XDMA-N240
|
R-XZMA-N240
|
JESD-609 Code |
e3
|
|
Memory Density |
4294967296 bit
|
4294967296 bit
|
Memory IC Type |
DDR DRAM MODULE
|
DDR DRAM MODULE
|
Memory Width |
64
|
64
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
240
|
240
|
Number of Words |
67108864 words
|
67108864 words
|
Number of Words Code |
64000000
|
64000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
65 °C
|
55 °C
|
Operating Temperature-Min |
|
|
Organization |
64MX64
|
64MX64
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIMM
|
DIMM
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Self Refresh |
YES
|
YES
|
Supply Voltage-Max (Vsup) |
1.9 V
|
1.9 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
ZIG-ZAG
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Clock Frequency-Max (fCLK) |
|
267 MHz
|
I/O Type |
|
COMMON
|
Output Characteristics |
|
3-STATE
|
Package Equivalence Code |
|
DIMM240,40
|
Peak Reflow Temperature (Cel) |
|
260
|
Refresh Cycles |
|
8192
|
Standby Current-Max |
|
0.064 A
|
Supply Current-Max |
|
1.68 mA
|
Terminal Pitch |
|
1 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
20
|
|
|
|
Compare HYS64T64020HU-3-A with alternatives
Compare HYMP564U64CP8-C4 with alternatives