HYS64T64000GU-3-A vs NT512T64U88B0BY-25C feature comparison

HYS64T64000GU-3-A Infineon Technologies AG

Buy Now Datasheet

NT512T64U88B0BY-25C Nanya Technology Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG NANYA TECHNOLOGY CORP
Part Package Code DIMM DIMM
Package Description DIMM, DIMM, DIMM240,40
Pin Count 240 240
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode SINGLE BANK PAGE BURST SINGLE BANK PAGE BURST
Access Time-Max 0.45 ns 0.5 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-XDMA-N240 R-XDMA-N240
Memory Density 4294967296 bit 4294967296 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 240 240
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 55 °C 85 °C
Operating Temperature-Min
Organization 64MX64 64MX64
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 400 MHz
I/O Type COMMON
Output Characteristics 3-STATE
Package Equivalence Code DIMM240,40
Refresh Cycles 8192
Standby Current-Max 0.056 A
Supply Current-Max 1.4 mA
Terminal Pitch 1 mm

Compare HYS64T64000GU-3-A with alternatives

Compare NT512T64U88B0BY-25C with alternatives