HYS64T32000GU-5-A vs NT256T64UH4B0FY-37B feature comparison

HYS64T32000GU-5-A Infineon Technologies AG

Buy Now Datasheet

NT256T64UH4B0FY-37B Nanya Technology Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG NANYA TECHNOLOGY CORP
Part Package Code DIMM DIMM
Package Description DIMM, DIMM240,40 DIMM, DIMM240,40
Pin Count 240 240
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode SINGLE BANK PAGE BURST SINGLE BANK PAGE BURST
Access Time-Max 0.6 ns 0.5 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 200 MHz 266 MHz
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N240 R-XDMA-N240
Memory Density 2147483648 bit 2147483648 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 240 240
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 55 °C 85 °C
Operating Temperature-Min
Organization 32MX64 32MX64
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM240,40 DIMM240,40
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Self Refresh YES YES
Supply Current-Max 0.84 mA 1.04 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1 mm 1 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Category CO2 Kg 12
Compliance Temperature Grade Commercial Extended: +0C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Standby Current-Max 0.028 A

Compare HYS64T32000GU-5-A with alternatives

Compare NT256T64UH4B0FY-37B with alternatives