HYS64T256020EDL-3-C vs VR5DU566418GBW feature comparison

HYS64T256020EDL-3-C Qimonda AG

Buy Now Datasheet

VR5DU566418GBW Viking Technology

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer QIMONDA AG VIKING TECHNOLOGY
Part Package Code SODIMM MODULE
Package Description DIMM, DIMM200,24 DIMM,
Pin Count 200 200
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode DUAL BANK PAGE BURST SINGLE BANK PAGE BURST
Access Time-Max 0.45 ns 0.45 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH; SEATED HGT-NOM; WD-MAX
Clock Frequency-Max (fCLK) 333 MHz
I/O Type COMMON
JESD-30 Code R-XZMA-N200 R-XDMA-N200
Memory Density 17179869184 bit 17179869184 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 200 200
Number of Words 268435456 words 268435456 words
Number of Words Code 256000000 256000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 65 °C 85 °C
Operating Temperature-Min
Organization 256MX64 256MX64
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM200,24
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified
Refresh Cycles 8192
Self Refresh YES YES
Standby Current-Max 0.16 A
Supply Current-Max 1.64 mA
Supply Voltage-Max (Vsup) 1.9 V 1.9 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 1.8 V 1.8 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL OTHER
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.6 mm
Terminal Position ZIG-ZAG DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1
Pbfree Code Yes
Length 67.564 mm
Seated Height-Max 29.972 mm
Width 2.54 mm

Compare HYS64T256020EDL-3-C with alternatives

Compare VR5DU566418GBW with alternatives