HYMR1848-653-LP vs HYR184820G-653 feature comparison

HYMR1848-653-LP SK Hynix Inc

Buy Now Datasheet

HYR184820G-653 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC INFINEON TECHNOLOGIES AG
Part Package Code DMA DMA
Package Description , ,
Pin Count 84 84
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.32
Access Mode BLOCK ORIENTED PROTOCOL BLOCK ORIENTED PROTOCOL
JESD-30 Code R-XDMA-N184 R-XDMA-N184
Memory Density 905969664 bit 905969664 bit
Memory IC Type RAMBUS DRAM MODULE RAMBUS DRAM MODULE
Memory Width 18 18
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 84 84
Number of Words 50331648 words 50331648 words
Number of Words Code 48000000 48000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Organization 48MX18 48MX18
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 2.63 V 2.63 V
Supply Voltage-Min (Vsup) 2.37 V 2.37 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare HYMR1848-653-LP with alternatives

Compare HYR184820G-653 with alternatives