HYMR1848-653
vs
HYMR1848-745
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SK HYNIX INC
|
SK HYNIX INC
|
Part Package Code |
DMA
|
DMA
|
Package Description |
DIMM, DIMM184,40
|
,
|
Pin Count |
84
|
84
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.32
|
8542.32.00.32
|
Access Mode |
BLOCK ORIENTED PROTOCOL
|
BLOCK ORIENTED PROTOCOL
|
Clock Frequency-Max (fCLK) |
600 MHz
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-XDMA-N184
|
R-XDMA-N184
|
Memory Density |
905969664 bit
|
905969664 bit
|
Memory IC Type |
RAMBUS DRAM MODULE
|
RAMBUS DRAM MODULE
|
Memory Width |
18
|
18
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
84
|
84
|
Number of Words |
50331648 words
|
50331648 words
|
Number of Words Code |
48000000
|
48000000
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Organization |
48MX18
|
48MX18
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DIMM
|
|
Package Equivalence Code |
DIMM184,40
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
2.63 V
|
2.63 V
|
Supply Voltage-Min (Vsup) |
2.37 V
|
2.37 V
|
Supply Voltage-Nom (Vsup) |
2.5 V
|
2.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HYMR1848-653 with alternatives
Compare HYMR1848-745 with alternatives