HYMD264G726C4-H vs HYMD264G726CL4-H feature comparison

HYMD264G726C4-H SK Hynix Inc

Buy Now Datasheet

HYMD264G726CL4-H SK Hynix Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SK HYNIX INC
Part Package Code DIMM DIMM
Package Description DIMM, DIMM184 DIMM, DIMM184
Pin Count 184 184
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.36 8542.32.00.36
Access Mode SINGLE BANK PAGE BURST SINGLE BANK PAGE BURST
Access Time-Max 0.75 ns 0.75 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 133 MHz 133 MHz
I/O Type COMMON COMMON
JESD-30 Code R-XDMA-N184 R-XDMA-N184
Memory Density 4831838208 bit 4831838208 bit
Memory IC Type DDR DRAM MODULE DDR DRAM MODULE
Memory Width 72 72
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 184 184
Number of Words 67108864 words 67108864 words
Number of Words Code 64000000 64000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 64MX72 64MX72
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM184 DIMM184
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192 8192
Self Refresh YES YES
Standby Current-Max 1.01 A 1.01 A
Supply Current-Max 5.96 mA 5.96 mA
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 1

Compare HYMD264G726C4-H with alternatives

Compare HYMD264G726CL4-H with alternatives