HYM7V75A801BLTZG-75 vs HB52D88DC-A6F feature comparison

HYM7V75A801BLTZG-75 SK Hynix Inc

Buy Now Datasheet

HB52D88DC-A6F Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC HITACHI LTD
Part Package Code MODULE MODULE
Package Description , DIMM,
Pin Count 144 144
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.32 8542.32.00.02
Access Mode FOUR BANK PAGE BURST DUAL BANK PAGE BURST
Access Time-Max 5.4 ns 6 ns
JESD-30 Code R-XDMA-N144 R-XDMA-N144
Memory Density 603979776 bit 67108864 bit
Memory IC Type SYNCHRONOUS DRAM MODULE SYNCHRONOUS DRAM MODULE
Memory Width 72 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 144 144
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 65 °C
Operating Temperature-Min
Organization 8MX72 8MX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Additional Feature AUTO/SELF REFRESH; WD-MAX; SEATED HGT-NOM
Length 67.6 mm
Seated Height-Max 31.75 mm
Self Refresh YES
Terminal Pitch 0.8 mm
Width 3.8 mm

Compare HYM7V75A801BLTZG-75 with alternatives

Compare HB52D88DC-A6F with alternatives