HYM7V64100BLTQG-12 vs HYS64V1000GU-60 feature comparison

HYM7V64100BLTQG-12 SK Hynix Inc

Buy Now Datasheet

HYS64V1000GU-60 Infineon Technologies AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC INFINEON TECHNOLOGIES AG
Part Package Code MODULE DIMM
Package Description DIMM, ,
Pin Count 144 168
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode DUAL BANK PAGE BURST DUAL BANK PAGE BURST
Access Time-Max 8.5 ns
Additional Feature AUTO REFRESH
JESD-30 Code R-XDMA-N144 R-XDMA-N168
Memory Density 67108864 bit 67108864 bit
Memory IC Type SYNCHRONOUS DRAM MODULE SYNCHRONOUS DRAM
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 144 168
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX64 1MX64
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 2

Compare HYM7V64100BLTQG-12 with alternatives

Compare HYS64V1000GU-60 with alternatives