HYM72V8045GS-50
vs
SM572084012E3G6
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
SMART MODULAR TECHNOLOGIES
|
Package Description |
DIMM, DIMM168
|
DIMM-168
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.71
|
8542.32.00.32
|
Access Time-Max |
50 ns
|
60 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PDMA-N168
|
R-XDMA-168
|
Memory Density |
603979776 bit
|
603979776 bit
|
Memory Width |
72
|
72
|
Number of Terminals |
168
|
168
|
Number of Words |
8388608 words
|
8388608 words
|
Number of Words Code |
8000000
|
8000000
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
8MX72
|
8MX72
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
DIMM
|
|
Package Equivalence Code |
DIMM168
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
4096
|
|
Seated Height-Max |
38.1 mm
|
|
Standby Current-Max |
0.03 A
|
|
Supply Current-Max |
1.8 mA
|
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
DIMM
|
Pin Count |
|
168
|
Access Mode |
|
FAST PAGE
|
Memory IC Type |
|
FAST PAGE DRAM MODULE
|
Number of Functions |
|
1
|
Number of Ports |
|
1
|
|
|
|
Compare HYM72V8045GS-50 with alternatives
Compare SM572084012E3G6 with alternatives