HYM72V64M636BF8-K
vs
M464S6453DKS-L7A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SK HYNIX INC
SAMSUNG SEMICONDUCTOR INC
Part Package Code
MODULE
MODULE
Package Description
DIMM, DIMM144,32
DIMM, DIMM144,32
Pin Count
144
144
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.36
8542.32.00.36
Access Mode
DUAL BANK PAGE BURST
DUAL BANK PAGE BURST
Access Time-Max
5.4 ns
5.4 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
133 MHz
I/O Type
COMMON
COMMON
JESD-30 Code
R-XDMA-N144
R-XDMA-N144
Length
67.6 mm
Memory Density
4294967296 bit
4294967296 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
SYNCHRONOUS DRAM MODULE
Memory Width
64
64
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
144
144
Number of Words
67108864 words
67108864 words
Number of Words Code
64000000
64000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64MX64
64MX64
Output Characteristics
3-STATE
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM144,32
DIMM144,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
8192
8192
Seated Height-Max
3.55 mm
Self Refresh
YES
YES
Standby Current-Max
0.032 A
0.032 A
Supply Current-Max
1.92 mA
1.84 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
30 mm
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HYM72V64M636BF8-K with alternatives
Compare M464S6453DKS-L7A with alternatives