HYM72V64C736T4M-H
vs
W3DG7268V7D1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SK HYNIX INC
WHITE ELECTRONIC DESIGNS CORP
Part Package Code
DIMM
Package Description
DIMM, DIMM168
,
Pin Count
168
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.36
Access Mode
SINGLE BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
5.4 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
I/O Type
COMMON
JESD-30 Code
R-XDMA-N168
R-XZMA-N144
Memory Density
4831838208 bit
4831838208 bit
Memory IC Type
SYNCHRONOUS DRAM MODULE
SYNCHRONOUS DRAM MODULE
Memory Width
72
72
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
168
144
Number of Words
67108864 words
67108864 words
Number of Words Code
64000000
64000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
64MX72
64MX72
Output Characteristics
3-STATE
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
DIMM
DIMM
Package Equivalence Code
DIMM168
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
8192
Self Refresh
YES
YES
Standby Current-Max
0.216 A
Supply Current-Max
4.9 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
ZIG-ZAG
Base Number Matches
1
2
Compare HYM72V64C736T4M-H with alternatives