HYM71V8M655ATU6-8 vs STI648104G2-60VGB feature comparison

HYM71V8M655ATU6-8 SK Hynix Inc

Buy Now Datasheet

STI648104G2-60VGB Simple Tech Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SIMPLE TECH INC
Part Package Code MODULE
Package Description , DIMM-144
Pin Count 144
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.28
Access Mode SINGLE BANK PAGE BURST FAST PAGE WITH EDO
Access Time-Max 6 ns 60 ns
Additional Feature AUTO/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-XDMA-N144 R-XDMA-N144
Memory Density 536870912 bit 536870912 bit
Memory IC Type SYNCHRONOUS DRAM MODULE EDO DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 144 144
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX64 8MX64
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Self Refresh YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Base Number Matches 1 1
Alternate Memory Width 32
Output Characteristics 3-STATE
Refresh Cycles 4096

Compare HYM71V8M655ATU6-8 with alternatives

Compare STI648104G2-60VGB with alternatives