HYM5V72A400ATN-60 vs HYB39S256800DCL-8 feature comparison

HYM5V72A400ATN-60 SK Hynix Inc

Buy Now Datasheet

HYB39S256800DCL-8 Qimonda AG

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC QIMONDA AG
Part Package Code DIMM
Package Description DIMM, FBGA, BGA54,9X9,32
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.24
Category CO2 Kg 12 12
Access Mode FAST PAGE
JESD-30 Code R-XDMA-N S-PBGA-B54
Memory Density 301989888 bit 268435456 bit
Memory IC Type FAST PAGE DRAM MODULE SYNCHRONOUS DRAM
Memory Width 72 8
Number of Functions 1
Number of Ports 1
Number of Words 4194304 words 33554432 words
Number of Words Code 4000000 32000000
Operating Mode ASYNCHRONOUS
Organization 4MX72 32MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIMM FBGA
Package Shape RECTANGULAR SQUARE
Package Style MICROELECTRONIC ASSEMBLY GRID ARRAY, FINE PITCH
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 8192
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Terminal Form NO LEAD BALL
Terminal Position DUAL BOTTOM
Base Number Matches 1 2
Compliance Temperature Grade Commercial: +0C to +70C
Access Time-Max 6 ns
Clock Frequency-Max (fCLK) 125 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
Number of Terminals 54
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Equivalence Code BGA54,9X9,32
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.002 A
Supply Current-Max 0.16 mA
Temperature Grade COMMERCIAL
Terminal Pitch 0.8 mm

Compare HYM5V72A400ATN-60 with alternatives