HYM5V64834SLTZG-60 vs M463S0924BT0-C1H feature comparison

HYM5V64834SLTZG-60 SK Hynix Inc

Buy Now Datasheet

M463S0924BT0-C1H Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SAMSUNG SEMICONDUCTOR INC
Part Package Code MODULE DIMM
Package Description , DIMM, DIMM144,32
Pin Count 144 144
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.28 8542.32.00.28
Access Mode FAST PAGE WITH EDO FOUR BANK PAGE BURST
Access Time-Max 60 ns 6 ns
Additional Feature CAS BEFORE RAS/RAS ONLY/HIDDEN REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PDMA-N144 R-XZMA-N144
Memory Density 536870912 bit 536870912 bit
Memory IC Type EDO DRAM MODULE SYNCHRONOUS DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 144 144
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX64 8MX64
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DIMM DIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL ZIG-ZAG
Base Number Matches 1 1
Rohs Code No
Clock Frequency-Max (fCLK) 100 MHz
I/O Type COMMON
Moisture Sensitivity Level 1
Output Characteristics 3-STATE
Package Equivalence Code DIMM144,32
Refresh Cycles 4096
Seated Height-Max 29.9974 mm
Self Refresh YES
Standby Current-Max 0.004 A
Supply Current-Max 0.84 mA
Terminal Pitch 0.8 mm

Compare HYM5V64834SLTZG-60 with alternatives

Compare M463S0924BT0-C1H with alternatives