HYM564414AFG-70 vs STI644100D1-70GN feature comparison

HYM564414AFG-70 SK Hynix Inc

Buy Now Datasheet

STI644100D1-70GN Simple Tech Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SIMPLE TECH INC
Part Package Code DIMM
Package Description DIMM, DIMM168 DIMM-168
Pin Count 168
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.24
Access Mode FAST PAGE WITH EDO FAST PAGE
Access Time-Max 70 ns 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS REFRESH
Alternate Memory Width 32 32
I/O Type COMMON
JESD-30 Code R-XDMA-N168 R-XDMA-N168
Memory Density 268435456 bit 268435456 bit
Memory IC Type EDO DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 64 64
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 168 168
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX64 4MX64
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIMM DIMM
Package Equivalence Code DIMM168
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048 4096
Seated Height-Max 25.4 mm
Self Refresh NO
Standby Current-Max 0.016 A
Supply Current-Max 0.816 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS MOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1

Compare HYM564414AFG-70 with alternatives

Compare STI644100D1-70GN with alternatives