HYM540A814AM-70 vs STI408000-80GH feature comparison

HYM540A814AM-70 SK Hynix Inc

Buy Now Datasheet

STI408000-80GH Simple Tech Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SIMPLE TECH INC
Part Package Code SIMM
Package Description , SIMM-72
Pin Count 72
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.32.00.28
Access Mode FAST PAGE WITH EDO FAST PAGE
JESD-30 Code R-XSMA-N72 R-XSMA-N72
Memory Density 335544320 bit 335544320 bit
Memory IC Type EDO DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 40 40
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Organization 8MX40 8MX40
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048 2048
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Access Time-Max 80 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Operating Temperature-Max 70 °C
Operating Temperature-Min
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Temperature Grade COMMERCIAL

Compare HYM540A814AM-70 with alternatives

Compare STI408000-80GH with alternatives