HYM532814ATM-60 vs SM532084012X5G7 feature comparison

HYM532814ATM-60 SK Hynix Inc

Buy Now Datasheet

SM532084012X5G7 SMART Modular Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SMART MODULAR TECHNOLOGIES
Part Package Code SIMM SIMM
Package Description SIMM, SSIM72 SIMM-72
Pin Count 72 72
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FAST PAGE WITH EDO FAST PAGE
Access Time-Max 60 ns 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH CAS BEFORE RAS/RAS ONLY/HIDDEN REFRESH
I/O Type COMMON
JESD-30 Code R-XSMA-N72 R-XSMA-N72
Memory Density 268435456 bit 268435456 bit
Memory IC Type EDO DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX32 8MX32
Output Characteristics 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Equivalence Code SSIM72
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048
Seated Height-Max 25.4 mm
Self Refresh NO
Standby Current-Max 0.016 A
Supply Current-Max 0.976 mA
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1

Compare HYM532814ATM-60 with alternatives

Compare SM532084012X5G7 with alternatives