HYM532410AM-50 vs MCM32400ASH50 feature comparison

HYM532410AM-50 SK Hynix Inc

Buy Now Datasheet

MCM32400ASH50 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code SIMM
Package Description SIMM, SSIM72 SIMM, SSIM72
Pin Count 72
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.32.00.02
Access Mode FAST PAGE
Access Time-Max 50 ns 50 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type COMMON COMMON
JESD-30 Code R-XSMA-N72 R-PSMA-N72
Memory Density 134217728 bit 134217728 bit
Memory IC Type FAST PAGE DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 32 32
Number of Functions 1
Number of Ports 1
Number of Terminals 72 72
Number of Words 4194304 words 4194304 words
Number of Words Code 4000000 4000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 4MX32 4MX32
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code SIMM SIMM
Package Equivalence Code SSIM72 SSIM72
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 2048 2048
Seated Height-Max 25.4 mm 25.527 mm
Self Refresh NO NO
Standby Current-Max 0.008 A 0.008 A
Supply Current-Max 1.16 mA 1.04 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 3
Power Supplies 5 V

Compare HYM532410AM-50 with alternatives