HYM532256AMG-80 vs HYM532256AM-80 feature comparison

HYM532256AMG-80 SK Hynix Inc

Buy Now Datasheet

HYM532256AM-80 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SK HYNIX INC
Part Package Code SIMM SIMM
Package Description SIMM, SSIM72 SIMM, SSIM72
Pin Count 72 72
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 80 ns 80 ns
Additional Feature RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH
I/O Type COMMON COMMON
JESD-30 Code R-XSMA-N72 R-XSMA-N72
Memory Density 8388608 bit 8388608 bit
Memory IC Type FAST PAGE DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256KX32 256KX32
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code SIMM SIMM
Package Equivalence Code SSIM72 SSIM72
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 512 512
Seated Height-Max 20.447 mm 20.447 mm
Standby Current-Max 0.008 A 0.008 A
Supply Current-Max 0.56 mA 0.56 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position SINGLE SINGLE
Base Number Matches 1 1

Compare HYM532256AMG-80 with alternatives

Compare HYM532256AM-80 with alternatives