HYM532124SLTXG-60 vs HYM5V32100ATNG-80 feature comparison

HYM532124SLTXG-60 SK Hynix Inc

Buy Now Datasheet

HYM5V32100ATNG-80 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SK HYNIX INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE WITH EDO FAST PAGE
Access Time-Max 60 ns 80 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
Alternate Memory Width 16 16
JESD-30 Code R-XZMA-N72 R-XZMA-N72
Memory Density 33554432 bit 33554432 bit
Memory IC Type EDO DRAM MODULE FAST PAGE DRAM MODULE
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 72 72
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX32 1MX32
Output Characteristics 3-STATE 3-STATE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Self Refresh YES
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form NO LEAD NO LEAD
Terminal Position ZIG-ZAG ZIG-ZAG
Base Number Matches 1 1

Compare HYM532124SLTXG-60 with alternatives

Compare HYM5V32100ATNG-80 with alternatives