HYI18TC512800B2F-3S vs HYB18T512800AC-3 feature comparison

HYI18TC512800B2F-3S Qimonda AG

Buy Now Datasheet

HYB18T512800AC-3 Infineon Technologies AG

Buy Now Datasheet
Yes No
Obsolete Obsolete
QIMONDA AG INFINEON TECHNOLOGIES AG
BGA DSBGA
TFBGA, BGA60,9X11,32 FBGA,
60 60
unknown compliant
EAR99 EAR99
8542.32.00.28 8542.32.00.28
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
0.45 ns 0.45 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
333 MHz
COMMON
4,8
R-PBGA-B60 R-PBGA-B60
10.5 mm 10.5 mm
536870912 bit 536870912 bit
DDR2 DRAM DDR DRAM
8 8
1 1
1 1
60 60
67108864 words 67108864 words
64000000 64000000
SYNCHRONOUS SYNCHRONOUS
85 °C 95 °C
-40 °C
64MX8 64MX8
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA FBGA
BGA60,9X11,32
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
NOT SPECIFIED NOT SPECIFIED
Not Qualified Not Qualified
8192
1.2 mm
YES YES
4,8
0.008 A
0.148 mA
1.9 V 1.9 V
1.7 V 1.7 V
1.8 V 1.8 V
YES YES
CMOS CMOS
INDUSTRIAL OTHER
BALL BALL
0.8 mm 0.8 mm
BOTTOM BOTTOM
NOT SPECIFIED NOT SPECIFIED
10 mm 10 mm
1 1

Compare HYI18TC512800B2F-3S with alternatives

Compare HYB18T512800AC-3 with alternatives