HYB514400BJ-70 vs HY514400J-70 feature comparison

HYB514400BJ-70 Siemens

Buy Now Datasheet

HY514400J-70 SK Hynix Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SIEMENS A G SK HYNIX INC
Package Description , SOJ, SOJ20/26,.34
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 70 ns 70 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-J20 R-PDSO-J20
Memory Density 4194304 bit 4194304 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 4 4
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 20 20
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX4 1MX4
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 1024 1024
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Pbfree Code No
Rohs Code No
Part Package Code SOJ
Pin Count 20
I/O Type COMMON
JESD-609 Code e0
Length 17.15 mm
Package Equivalence Code SOJ20/26,.34
Seated Height-Max 3.76 mm
Self Refresh NO
Standby Current-Max 0.001 A
Supply Current-Max 0.095 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 7.62 mm

Compare HYB514400BJ-70 with alternatives

Compare HY514400J-70 with alternatives