HYB514400BJ-60
vs
GM71C4400BJ-60
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
SIEMENS A G
|
LG SEMICON CO LTD
|
Part Package Code |
SOJ
|
|
Package Description |
0.300 INCH, PLASTIC, SOJ-26
|
|
Pin Count |
20
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.02
|
|
Access Mode |
FAST PAGE
|
FAST PAGE
|
Access Time-Max |
60 ns
|
60 ns
|
Additional Feature |
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
JESD-30 Code |
R-PDSO-J20
|
R-PDSO-J20
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
FAST PAGE DRAM
|
FAST PAGE DRAM
|
Memory Width |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
20
|
20
|
Number of Words |
1048576 words
|
1048576 words
|
Number of Words Code |
1000000
|
1000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
1MX4
|
1MX4
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
1024
|
1024
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Rohs Code |
|
No
|
I/O Type |
|
COMMON
|
JESD-609 Code |
|
e0
|
Package Code |
|
SOJ
|
Package Equivalence Code |
|
SOJ20/26,.34
|
Self Refresh |
|
NO
|
Standby Current-Max |
|
0.001 A
|
Supply Current-Max |
|
0.11 mA
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
|
|
|
Compare HYB514400BJ-60 with alternatives
Compare GM71C4400BJ-60 with alternatives