HYB5118165BST-50 vs K4F171611C-TL60 feature comparison

HYB5118165BST-50 Siemens

Buy Now Datasheet

K4F171611C-TL60 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP2 TSOP2
Package Description , TSOP2, TSOP44/50,.46,32
Pin Count 44 50
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE WITH EDO FAST PAGE
Access Time-Max 50 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH/SELF REFRESH
JESD-30 Code R-PDSO-G44 R-PDSO-G44
Memory Density 16777216 bit 16777216 bit
Memory IC Type EDO DRAM FAST PAGE DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 44 44
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Length 20.95 mm
Output Characteristics 3-STATE
Package Equivalence Code TSOP44/50,.46,32
Refresh Cycles 4096
Seated Height-Max 1.2 mm
Self Refresh YES
Standby Current-Max 0.0002 A
Supply Current-Max 0.08 mA
Terminal Finish TIN LEAD
Terminal Pitch 0.8 mm
Width 10.16 mm

Compare HYB5118165BST-50 with alternatives

Compare K4F171611C-TL60 with alternatives