HYB5118160BSJ-60 vs HM5118160J-6 feature comparison

HYB5118160BSJ-60 Siemens

Buy Now Datasheet

HM5118160J-6 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SIEMENS A G HITACHI LTD
Part Package Code SOJ SOJ
Package Description 0.400 INCH, PLASTIC, SOJ-42 SOJ, SOJ42,.44
Pin Count 42 42
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code R-PDSO-J42 R-PDSO-J42
Memory Density 16777216 bit 16777216 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 42 42
Number of Words 1048576 words 1048576 words
Number of Words Code 1000000 1000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 1MX16 1MX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOJ
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Position DUAL DUAL
Base Number Matches 2 1
Rohs Code No
I/O Type COMMON
JESD-609 Code e0
Length 27.06 mm
Output Characteristics 3-STATE
Package Equivalence Code SOJ42,.44
Refresh Cycles 1024
Seated Height-Max 3.76 mm
Self Refresh NO
Standby Current-Max 0.001 A
Supply Current-Max 0.17 mA
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 10.16 mm

Compare HYB5118160BSJ-60 with alternatives

Compare HM5118160J-6 with alternatives