HYB5116405BJ-60
vs
TC5117405CSJ-60
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
SIEMENS A G
TOSHIBA CORP
Part Package Code
SOJ
SOJ
Package Description
,
0.300 INCH, PLASTIC, SOJ-26/24
Pin Count
24
24
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
FAST PAGE WITH EDO
Access Time-Max
60 ns
60 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
JESD-30 Code
R-PDSO-J24
R-PDSO-J24
Memory Density
16777216 bit
16777216 bit
Memory IC Type
EDO DRAM
EDO DRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
24
24
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
4MX4
4MX4
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOJ
SOJ
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
2048
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
J BEND
J BEND
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Length
17.15 mm
Seated Height-Max
3.7 mm
Terminal Pitch
1.27 mm
Width
7.7 mm
Compare HYB5116405BJ-60 with alternatives
Compare TC5117405CSJ-60 with alternatives