HYB25D256400CT-6 vs MT46V64M4TG-6LIT:K feature comparison

HYB25D256400CT-6 Qimonda AG

Buy Now Datasheet

MT46V64M4TG-6LIT:K Micron Technology Inc

Buy Now Datasheet
No No
Obsolete Not Recommended
QIMONDA AG MICRON TECHNOLOGY INC
TSOP2 TSOP
TSSOP, TSSOP66,.46 TSSOP,
66 66
unknown compliant
EAR99 EAR99
8542.32.00.24 8542.32.00.24
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
0.7 ns 0.7 ns
AUTO/SELF REFRESH AUTO/SELF REFRESH
166 MHz
COMMON
2,4,8
R-PDSO-G66 R-PDSO-G66
22.22 mm 22.22 mm
268435456 bit 268435456 bit
DDR1 DRAM DDR1 DRAM
4 4
1
1 1
1 1
66 66
67108864 words 67108864 words
64000000 64000000
SYNCHRONOUS SYNCHRONOUS
70 °C 85 °C
-40 °C
64MX4 64MX4
3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSSOP TSSOP
TSSOP66,.46
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Not Qualified Not Qualified
8192 8192
1.2 mm 1.2 mm
YES YES
2,4,8
0.005 A
0.215 mA 0.17 mA
2.7 V 2.7 V
2.3 V 2.3 V
2.5 V 2.5 V
YES YES
CMOS CMOS
COMMERCIAL INDUSTRIAL
GULL WING GULL WING
0.65 mm 0.65 mm
DUAL DUAL
10.16 mm 10.16 mm
2 1
No
e0
TIN LEAD

Compare HYB25D256400CT-6 with alternatives

Compare MT46V64M4TG-6LIT:K with alternatives