HYB25D128400CT-5
vs
V58C2128404SAT-8
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
QIMONDA AG
MOSEL-VITELIC
Part Package Code
TSOP2
TSOP2
Package Description
TSOP2, TSSOP66,.46
TSOP2, TSSOP66,.46
Pin Count
66
66
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
0.7 ns
0.8 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
125 MHz
I/O Type
COMMON
COMMON
Interleaved Burst Length
2,4,8
2,4,8
JESD-30 Code
R-PDSO-G66
R-PDSO-G66
Length
22.22 mm
22.22 mm
Memory Density
134217728 bit
134217728 bit
Memory IC Type
DDR1 DRAM
DDR DRAM
Memory Width
4
4
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
66
66
Number of Words
33554432 words
33554432 words
Number of Words Code
32000000
32000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
32MX4
32MX4
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
TSOP2
Package Equivalence Code
TSSOP66,.46
TSSOP66,.46
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
4096
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
Sequential Burst Length
2,4,8
2,4,8
Standby Current-Max
0.005 A
0.023 A
Supply Current-Max
0.25 mA
0.275 mA
Supply Voltage-Max (Vsup)
2.7 V
2.7 V
Supply Voltage-Min (Vsup)
2.5 V
2.3 V
Supply Voltage-Nom (Vsup)
2.6 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
4
JESD-609 Code
e0
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supplies
2.5 V
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare HYB25D128400CT-5 with alternatives
Compare V58C2128404SAT-8 with alternatives