HY62WT08081E-DG70E
vs
P3C1256L70SNM
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SK HYNIX INC
|
PYRAMID SEMICONDUCTOR CORP
|
Part Package Code |
SOIC
|
SOIC
|
Package Description |
SOP, SOP28,.47
|
0.330 INCH, PLASTIC, SOIC-28
|
Pin Count |
28
|
28
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
70 ns
|
70 ns
|
Additional Feature |
IT ALSO OPERATES FROM 4.5 TO 5.5V
|
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PDSO-G28
|
R-PDSO-G28
|
Length |
18.39 mm
|
18.161 mm
|
Memory Density |
262144 bit
|
262144 bit
|
Memory IC Type |
STANDARD SRAM
|
STANDARD SRAM
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Ports |
1, (NON-MUXED)
|
|
Number of Terminals |
28
|
28
|
Number of Words |
32768 words
|
32768 words
|
Number of Words Code |
32000
|
32000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-25 °C
|
-55 °C
|
Organization |
32KX8
|
32KX8
|
Output Characteristics |
3-STATE
|
|
Output Enable |
YES
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP28,.47
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
|
Reverse Pinout |
NO
|
|
Seated Height-Max |
2.794 mm
|
3.048 mm
|
Standby Current-Max |
0.000008 A
|
|
Standby Voltage-Min |
2 V
|
|
Supply Current-Max |
0.03 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
2.7 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL EXTENDED
|
MILITARY
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
8.69 mm
|
8.01 mm
|
Base Number Matches |
1
|
4
|
|
|
|
Compare HY62WT08081E-DG70E with alternatives
Compare P3C1256L70SNM with alternatives