HY62LF16406D-SF70I vs SRM2AW416LLBT7 feature comparison

HY62LF16406D-SF70I SK Hynix Inc

Buy Now Datasheet

SRM2AW416LLBT7 Epson Electronics America Inc

Buy Now Datasheet
Obsolete Obsolete
SK HYNIX INC SEIKO EPSON CORP
BGA BGA
TFBGA, BGA48,6X8,30 FBGA, BGA48,6X8,30
48 48
unknown unknown
3A991.B.2.A 3A991.B.2.A
8542.32.00.41 8542.32.00.41
70 ns 70 ns
COMMON COMMON
R-PBGA-B48 R-PBGA-B48
e1 e0
8 mm 10 mm
4194304 bit 4194304 bit
STANDARD SRAM STANDARD SRAM
16 16
1 1
48 48
262144 words 262144 words
256000 256000
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
256KX16 256KX16
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TFBGA FBGA
BGA48,6X8,30 BGA48,6X8,30
RECTANGULAR RECTANGULAR
GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, FINE PITCH
PARALLEL PARALLEL
Not Qualified Not Qualified
1.1 mm
0.000006 A
1.5 V 1.5 V
0.025 mA 0.045 mA
2.7 V 2.85 V
2.3 V 2.2 V
2.5 V 2.5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
TIN SILVER COPPER Tin/Lead (Sn/Pb)
BALL BALL
0.75 mm 0.75 mm
BOTTOM BOTTOM
6 mm 8 mm
1 2
No
TTL COMPATIBLE INPUTS/OUTPUTS

Compare HY62LF16406D-SF70I with alternatives

Compare SRM2AW416LLBT7 with alternatives