HY62EF8100LLM-10I vs HM621664HTT-15 feature comparison

HY62EF8100LLM-10I SK Hynix Inc

Buy Now Datasheet

HM621664HTT-15 Hitachi Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC HITACHI LTD
Part Package Code BGA TSOP2
Package Description TFBGA, TSOP2, TSOP44,.46,32
Pin Count 48 44
Reach Compliance Code unknown unknown
ECCN Code EAR99 3A991.B.2.B
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 15 ns
JESD-30 Code R-PBGA-B48 R-PDSO-G44
JESD-609 Code e1 e0
Length 6.5 mm 18.41 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 16
Number of Functions 1 1
Number of Terminals 48 44
Number of Words 131072 words 65536 words
Number of Words Code 128000 64000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 128KX8 64KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.11 mm 1.2 mm
Supply Voltage-Max (Vsup) 2.2 V 5.5 V
Supply Voltage-Min (Vsup) 1.8 V 4.5 V
Supply Voltage-Nom (Vsup) 2 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL GULL WING
Terminal Pitch 0.75 mm 0.8 mm
Terminal Position BOTTOM DUAL
Width 6.2 mm 10.16 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
I/O Type COMMON
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code TSOP44,.46,32
Standby Current-Max 0.0001 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.24 mA

Compare HY62EF8100LLM-10I with alternatives

Compare HM621664HTT-15 with alternatives