HY62256ALLJ-70I vs M5M5256CVP-70LL feature comparison

HY62256ALLJ-70I SK Hynix Inc

Buy Now Datasheet

M5M5256CVP-70LL Mitsubishi Electric

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC MITSUBISHI ELECTRIC CORP
Package Description SOJ, SOP, TSSOP28,.53,22
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 70 ns 70 ns
JESD-30 Code R-PDSO-J R-PDSO-G28
Memory Density 262144 bit 262144 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOJ SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form J BEND GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Rohs Code No
Part Package Code TSOP
Pin Count 28
I/O Type COMMON
JESD-609 Code e0
Number of Terminals 28
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code TSSOP28,.53,22
Standby Current-Max 0.00001 A
Standby Voltage-Min 2 V
Supply Current-Max 0.055 mA
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 0.55 mm

Compare HY62256ALLJ-70I with alternatives

Compare M5M5256CVP-70LL with alternatives