HY5MS7B2LFP-H vs K4S563233F-FG1L0 feature comparison

HY5MS7B2LFP-H SK Hynix Inc

Buy Now Datasheet

K4S563233F-FG1L0 Samsung Semiconductor

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA BGA
Package Description VFBGA, TFBGA,
Pin Count 90 90
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Category CO2 Kg 12 12
Compliance Temperature Grade Commercial Extended: -25C to +85C Commercial Extended: -25C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
EFUP e
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 6.5 ns 7 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PBGA-B90 R-PBGA-B90
JESD-609 Code e1
Length 13 mm 13 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type DDR1 DRAM SYNCHRONOUS DRAM
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 90 90
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Organization 8MX32 8MX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA TFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, THIN PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 1.95 V 3.6 V
Supply Voltage-Min (Vsup) 1.7 V 2.7 V
Supply Voltage-Nom (Vsup) 1.8 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED OTHER
Terminal Finish TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 10 mm 8 mm
Base Number Matches 1 1
Candidate List Date 2011-06-20
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 30

Compare HY5MS7B2LFP-H with alternatives

Compare K4S563233F-FG1L0 with alternatives