HY5DU56822DF-L vs K4C560838C-TCDA feature comparison

HY5DU56822DF-L SK Hynix Inc

Buy Now Datasheet

K4C560838C-TCDA Samsung Semiconductor

Buy Now Datasheet
Pbfree Code No No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SAMSUNG SEMICONDUCTOR INC
Part Package Code BGA TSOP2
Package Description TBGA, BGA60,9X12,40/32 TSOP2, TSSOP66,.46
Pin Count 60 66
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.24 8542.32.00.24
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.75 ns 0.75 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 125 MHz 182 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 2,4,8 2,4
JESD-30 Code R-PBGA-B60 R-PDSO-G66
Length 13 mm 22.22 mm
Memory Density 268435456 bit 268435456 bit
Memory IC Type DDR1 DRAM SYNCHRONOUS DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 60 66
Number of Words 33554432 words 33554432 words
Number of Words Code 32000000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 32MX8 32MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TBGA TSOP2
Package Equivalence Code BGA60,9X12,40/32 TSSOP66,.46
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Refresh Cycles 8192
Seated Height-Max 1.17 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 2,4,8 2,4
Standby Current-Max 0.01 A 0.002 A
Supply Current-Max 0.18 mA 0.323 mA
Supply Voltage-Max (Vsup) 2.7 V 2.65 V
Supply Voltage-Min (Vsup) 2.3 V 2.35 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form BALL GULL WING
Terminal Pitch 1 mm 0.65 mm
Terminal Position BOTTOM DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8 mm 10.16 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare HY5DU56822DF-L with alternatives

Compare K4C560838C-TCDA with alternatives