HY5DU281622ETP-J vs V58C2128164SBE6 feature comparison

HY5DU281622ETP-J SK Hynix Inc

Buy Now Datasheet

V58C2128164SBE6 ProMOS Technologies Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC PROMOS TECHNOLOGIES INC
Part Package Code TSOP2 TSSOP2
Package Description 0.400 X 0.875 INCH, 0.65 MM PITCH, LEAD FREE, TSOP2-66 TSOP2, TSSOP66,.46
Pin Count 66 66
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 0.7 ns 0.7 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
Clock Frequency-Max (fCLK) 166 MHz 166 MHz
I/O Type COMMON COMMON
Interleaved Burst Length 2,4,8 2,4,8
JESD-30 Code R-PDSO-G66 R-PDSO-G66
Length 22.225 mm 22.22 mm
Memory Density 134217728 bit 134217728 bit
Memory IC Type DDR1 DRAM DDR1 DRAM
Memory Width 16 16
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 66 66
Number of Words 8388608 words 8388608 words
Number of Words Code 8000000 8000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8MX16 8MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSOP2
Package Equivalence Code TSSOP66,.46 TSSOP66,.46
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 4096
Seated Height-Max 1.194 mm 1.2 mm
Self Refresh YES YES
Sequential Burst Length 2,4,8 2,4,8
Standby Current-Max 0.02 A 0.015 A
Supply Current-Max 0.25 mA 0.325 mA
Supply Voltage-Max (Vsup) 2.7 V 2.7 V
Supply Voltage-Min (Vsup) 2.3 V 2.3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 10.16 mm 10.16 mm
Base Number Matches 1 3
Pbfree Code Yes

Compare HY5DU281622ETP-J with alternatives

Compare V58C2128164SBE6 with alternatives