HY57V653220CTC-6 vs HY57V643220DLT-7 feature comparison

HY57V653220CTC-6 SK Hynix Inc

Buy Now Datasheet

HY57V643220DLT-7 SK Hynix Inc

Buy Now Datasheet
No No
Obsolete Obsolete
SK HYNIX INC SK HYNIX INC
TSOP2 TSOP2
TSOP2, TSSOP86,.46,20 TSOP2, TSSOP86,.46,20
86 86
compliant unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FOUR BANK PAGE BURST FOUR BANK PAGE BURST
5.5 ns 5.5 ns
167 MHz 143 MHz
COMMON COMMON
1,2,4,8 1,2,4,8
R-PDSO-G86 R-PDSO-G86
e0 e0
22.22 mm 22.238 mm
67108864 bit 67108864 bit
SYNCHRONOUS DRAM SYNCHRONOUS DRAM
32 32
1 1
1 1
86 86
2097152 words 2097152 words
2000000 2000000
SYNCHRONOUS SYNCHRONOUS
70 °C 70 °C
2MX32 2MX32
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2 TSOP2
TSSOP86,.46,20 TSSOP86,.46,20
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Not Qualified Not Qualified
4096 4096
1.2 mm 1.194 mm
1,2,4,8,FP 1,2,4,8,FP
0.002 A 0.002 A
0.24 mA 0.21 mA
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN LEAD TIN LEAD
GULL WING GULL WING
0.5 mm 0.5 mm
DUAL DUAL
10.16 mm 10.16 mm
1 1
AUTO/SELF REFRESH
YES

Compare HY57V653220CTC-6 with alternatives

Compare HY57V643220DLT-7 with alternatives