HY57V644020LTC-12
vs
MB81164442A-67FN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SK HYNIX INC
FUJITSU LTD
Part Package Code
TSOP2
TSOP2
Package Description
SOP,
TSOP2, TSOP54,.46,32
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
JESD-30 Code
R-PDSO-G
R-PDSO-G54
Memory Density
67108864 bit
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
SYNCHRONOUS DRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Words
16777216 words
16777216 words
Number of Words Code
16000000
16000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Organization
16MX4
16MX4
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
TSOP2
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
8192
4096
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Rohs Code
No
Pin Count
54
Access Time-Max
9 ns
Additional Feature
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
66 MHz
I/O Type
COMMON
Interleaved Burst Length
2,4,8
JESD-609 Code
e0
Length
22.22 mm
Number of Terminals
54
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Equivalence Code
TSOP54,.46,32
Seated Height-Max
1.2 mm
Self Refresh
YES
Sequential Burst Length
1,2,4,8,FP
Standby Current-Max
0.002 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Pitch
0.8 mm
Width
10.16 mm
Compare HY57V644020LTC-12 with alternatives
Compare MB81164442A-67FN with alternatives