HY57V641620FTP-H
vs
HY57V641620HGLT-KI
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SK HYNIX INC
SK HYNIX INC
Part Package Code
TSOP2
TSOP2
Package Description
TSOP2, TSOP54,.46,32
TSOP2, TSOP54,.46,32
Pin Count
54
54
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FOUR BANK PAGE BURST
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
5.4 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
133 MHz
133 MHz
I/O Type
COMMON
COMMON
Interleaved Burst Length
1,2,4,8
1,2,4,8
JESD-30 Code
R-PDSO-G54
R-PDSO-G54
JESD-609 Code
e6
e6
Length
22.238 mm
22.238 mm
Memory Density
67108864 bit
67108864 bit
Memory IC Type
SYNCHRONOUS DRAM
SYNCHRONOUS DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
54
54
Number of Words
4194304 words
4194304 words
Number of Words Code
4000000
4000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
4MX16
4MX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
TSOP2
Package Equivalence Code
TSOP54,.46,32
TSOP54,.46,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
4096
Seated Height-Max
1.194 mm
1.194 mm
Self Refresh
YES
YES
Sequential Burst Length
1,2,4,8,FP
1,2,4,8,FP
Standby Current-Max
0.002 A
0.002 A
Supply Current-Max
0.15 mA
0.16 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN BISMUTH
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
Compare HY57V641620FTP-H with alternatives
Compare HY57V641620HGLT-KI with alternatives