HY57V563220ALTP-H vs TC59S6432DFTL-50 feature comparison

HY57V563220ALTP-H SK Hynix Inc

Buy Now Datasheet

TC59S6432DFTL-50 Toshiba America Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC TOSHIBA CORP
Part Package Code TSOP2 TSOP2
Package Description TSOP2, TSOP2, TSSOP86,.46,20
Pin Count 86 86
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Access Mode FOUR BANK PAGE BURST FOUR BANK PAGE BURST
Access Time-Max 5.4 ns 5.4 ns
Additional Feature AUTO/SELF REFRESH AUTO/SELF REFRESH
JESD-30 Code R-PDSO-G86 R-PDSO-G86
JESD-609 Code e6 e0
Length 22.238 mm 22.22 mm
Memory Density 67108864 bit 67108864 bit
Memory IC Type SYNCHRONOUS DRAM SYNCHRONOUS DRAM
Memory Width 32 32
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 86 86
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX32 2MX32
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2 TSOP2
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.194 mm 1.2 mm
Self Refresh YES YES
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN BISMUTH Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 10.16 mm 10.16 mm
Base Number Matches 1 1
Clock Frequency-Max (fCLK) 200 MHz
I/O Type COMMON
Interleaved Burst Length 1,2,4,8
Output Characteristics 3-STATE
Package Equivalence Code TSSOP86,.46,20
Refresh Cycles 4096
Sequential Burst Length 1,2,4,8,FP
Standby Current-Max 0.001 A
Supply Current-Max 0.18 mA

Compare HY57V563220ALTP-H with alternatives

Compare TC59S6432DFTL-50 with alternatives