HY57V161610ETP-5I
vs
IC42S16100E-7TL
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SK HYNIX INC
INTEGRATED SILICON SOLUTION INC
Part Package Code
TSOP2
TSOP2
Package Description
TSOP2, TSOP50,.46,32
TSOP2, TSOP50,.46,32
Pin Count
50
50
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
DUAL BANK PAGE BURST
DUAL BANK PAGE BURST
Access Time-Max
4.5 ns
5.5 ns
Additional Feature
AUTO/SELF REFRESH
AUTO/SELF REFRESH
Clock Frequency-Max (fCLK)
200 MHz
143 MHz
I/O Type
COMMON
COMMON
Interleaved Burst Length
1,2,4,8
1,2,4,8
JESD-30 Code
R-PDSO-G50
R-PDSO-G50
JESD-609 Code
e6
e3
Length
20.968 mm
20.95 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
SYNCHRONOUS DRAM
SYNCHRONOUS DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
50
50
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
1MX16
1MX16
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2
TSOP2
Package Equivalence Code
TSOP50,.46,32
TSOP50,.46,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
4096
2048
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
YES
YES
Sequential Burst Length
1,2,4,8,FP
1,2,4,8,FP
Standby Current-Max
0.001 A
0.002 A
Supply Current-Max
0.13 mA
0.14 mA
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
3.15 V
3 V
Supply Voltage-Nom (Vsup)
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN BISMUTH
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
1
Pbfree Code
Yes
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
10
Compare HY57V161610ETP-5I with alternatives
Compare IC42S16100E-7TL with alternatives