HY57V161610ETP-55I
vs
UPD42S16160G5-80-7JF
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SK HYNIX INC
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
TSOP2
|
TSOP2
|
Package Description |
TSOP2, TSOP50,.46,32
|
|
Pin Count |
50
|
50
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.71
|
Access Mode |
DUAL BANK PAGE BURST
|
|
Access Time-Max |
5 ns
|
80 ns
|
Additional Feature |
AUTO/SELF REFRESH
|
|
Clock Frequency-Max (fCLK) |
183 MHz
|
|
I/O Type |
COMMON
|
|
Interleaved Burst Length |
1,2,4,8
|
|
JESD-30 Code |
R-PDSO-G50
|
|
JESD-609 Code |
e6
|
|
Length |
20.968 mm
|
|
Memory Density |
16777216 bit
|
|
Memory IC Type |
SYNCHRONOUS DRAM
|
FAST PAGE DRAM
|
Memory Width |
16
|
|
Number of Functions |
1
|
|
Number of Ports |
1
|
|
Number of Terminals |
50
|
|
Number of Words |
1048576 words
|
|
Number of Words Code |
1000000
|
|
Operating Mode |
SYNCHRONOUS
|
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
1MX16
|
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
TSOP2
|
|
Package Equivalence Code |
TSOP50,.46,32
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
|
Qualification Status |
Not Qualified
|
|
Refresh Cycles |
4096
|
|
Seated Height-Max |
1.2 mm
|
|
Self Refresh |
YES
|
|
Sequential Burst Length |
1,2,4,8,FP
|
|
Standby Current-Max |
0.001 A
|
|
Supply Current-Max |
0.13 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3.15 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN BISMUTH
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
0.8 mm
|
|
Terminal Position |
DUAL
|
|
Width |
10.16 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HY57V161610ETP-55I with alternatives
Compare UPD42S16160G5-80-7JF with alternatives