HY5216256GE-70
vs
KM4216C256-7
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SK HYNIX INC
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
SSOP
|
SSOP
|
Package Description |
SSOP, SOP64,.54,32
|
SSOP,
|
Pin Count |
64
|
64
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Mode |
FAST PAGE WITH EDO
|
FAST PAGE WITH EDO
|
Access Time-Max |
70 ns
|
70 ns
|
Additional Feature |
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH; 256 X 16 SAM PORT
|
RAS ONLY/CAS BEFORE RAS/HIDDEN; 512 X 16 SAM PORT
|
JESD-30 Code |
R-PDSO-G64
|
R-PDSO-G64
|
JESD-609 Code |
e0
|
|
Length |
26.29 mm
|
26.3 mm
|
Memory Density |
4194304 bit
|
4194304 bit
|
Memory IC Type |
VIDEO DRAM
|
VIDEO DRAM
|
Memory Width |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Ports |
2
|
2
|
Number of Terminals |
64
|
64
|
Number of Words |
262144 words
|
262144 words
|
Number of Words Code |
256000
|
256000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
256KX16
|
256KX16
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SSOP
|
SSOP
|
Package Equivalence Code |
SOP64,.54,32
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, SHRINK PITCH
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
512
|
|
Seated Height-Max |
2.36 mm
|
2.4 mm
|
Standby Current-Max |
0.005 A
|
|
Supply Current-Max |
0.155 mA
|
|
Supply Voltage-Max (Vsup) |
5.5 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
4.5 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
MOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
12 mm
|
11.8 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare HY5216256GE-70 with alternatives
Compare KM4216C256-7 with alternatives