HY51V17800BSLR-60 vs HM51W17800BTT-6 feature comparison

HY51V17800BSLR-60 SK Hynix Inc

Buy Now Datasheet

HM51W17800BTT-6 Hitachi Ltd

Buy Now Datasheet
Obsolete Obsolete
SK HYNIX INC HITACHI LTD
TSOP TSOP
TSOP2-R, TSOP2, TSOP28,.46
28 28
unknown unknown
EAR99 EAR99
8542.32.00.02 8542.32.00.02
FAST PAGE FAST PAGE
60 ns 60 ns
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
R-PDSO-G28 R-PDSO-G28
e6 e0
18.41 mm 18.41 mm
16777216 bit 16777216 bit
FAST PAGE DRAM FAST PAGE DRAM
8 8
1 1
1 1
28 28
2097152 words 2097152 words
2000000 2000000
ASYNCHRONOUS ASYNCHRONOUS
70 °C 70 °C
2MX8 2MX8
3-STATE 3-STATE
PLASTIC/EPOXY PLASTIC/EPOXY
TSOP2-R TSOP2
RECTANGULAR RECTANGULAR
SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Not Qualified Not Qualified
2048 2048
1.2 mm 1.2 mm
YES NO
3.6 V 3.6 V
3 V 3 V
3.3 V 3.3 V
YES YES
CMOS CMOS
COMMERCIAL COMMERCIAL
TIN BISMUTH TIN LEAD
GULL WING GULL WING
1.27 mm 1.27 mm
DUAL DUAL
7.62 mm 10.16 mm
1 1
No
COMMON
TSOP28,.46
0.001 A
0.12 mA

Compare HY51V17800BSLR-60 with alternatives

Compare HM51W17800BTT-6 with alternatives