HY51V16800BSLR-60 vs KM48V2100ASLTR-6 feature comparison

HY51V16800BSLR-60 SK Hynix Inc

Buy Now Datasheet

KM48V2100ASLTR-6 Samsung Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer SK HYNIX INC SAMSUNG SEMICONDUCTOR INC
Part Package Code TSOP TSOP
Package Description TSOP2-R, TSOP2-R, TSOP28,.46
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.02 8542.32.00.02
Category CO2 Kg 12
Compliance Temperature Grade Commercial: +0C to +70C
Access Mode FAST PAGE FAST PAGE
Access Time-Max 60 ns 60 ns
Additional Feature RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e6 e0
Length 18.41 mm 18.41 mm
Memory Density 16777216 bit 16777216 bit
Memory IC Type FAST PAGE DRAM FAST PAGE DRAM
Memory Width 8 8
Number of Functions 1 1
Number of Ports 1 1
Number of Terminals 28 28
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 2MX8 2MX8
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP2-R TSOP2-R
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE
Qualification Status Not Qualified Not Qualified
Refresh Cycles 4096 2048
Seated Height-Max 1.2 mm 1.2 mm
Self Refresh YES NO
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN BISMUTH Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 10.16 mm
Base Number Matches 1 1
Rohs Code No
I/O Type COMMON
Package Equivalence Code TSOP28,.46
Reverse Pinout YES
Standby Current-Max 0.0002 A
Supply Current-Max 0.1 mA

Compare HY51V16800BSLR-60 with alternatives

Compare KM48V2100ASLTR-6 with alternatives