HY51V16404CR-70
vs
KM44V4104ASR-7
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
SK HYNIX INC
|
SAMSUNG SEMICONDUCTOR INC
|
Part Package Code |
TSOP2
|
TSOP2
|
Package Description |
TSOP2-R,
|
TSOP2-R, TSOP24/26,.36
|
Pin Count |
26
|
26
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.32.00.02
|
8542.32.00.02
|
Access Mode |
FAST PAGE WITH EDO
|
FAST PAGE WITH EDO
|
Access Time-Max |
70 ns
|
70 ns
|
Additional Feature |
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e6
|
e0
|
Length |
17.14 mm
|
17.14 mm
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
EDO DRAM
|
EDO DRAM
|
Memory Width |
4
|
4
|
Number of Functions |
1
|
1
|
Number of Ports |
1
|
1
|
Number of Terminals |
24
|
24
|
Number of Words |
4194304 words
|
4194304 words
|
Number of Words Code |
4000000
|
4000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
4MX4
|
4MX4
|
Output Characteristics |
3-STATE
|
3-STATE
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSOP2-R
|
TSOP2-R
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Refresh Cycles |
4096
|
2048
|
Seated Height-Max |
1.2 mm
|
1.2 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
TIN BISMUTH
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
I/O Type |
|
COMMON
|
Package Equivalence Code |
|
TSOP24/26,.36
|
Reverse Pinout |
|
YES
|
Self Refresh |
|
NO
|
Standby Current-Max |
|
0.001 A
|
Supply Current-Max |
|
0.09 mA
|
|
|
|
Compare HY51V16404CR-70 with alternatives
Compare KM44V4104ASR-7 with alternatives