HY514403BR-50
vs
NN514400RR-50
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SK HYNIX INC
NIPPON STEEL SEMICONDUCTOR CORP
Part Package Code
TSOP2
Package Description
TSOP2-R, TSOP24/26,.36
TSOP, TSOP20/26,.36
Pin Count
26
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
50 ns
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-G24
R-PDSO-G20
JESD-609 Code
e0
e0
Length
17.14 mm
Memory Density
4194304 bit
4194304 bit
Memory IC Type
FAST PAGE DRAM
FAST PAGE DRAM
Memory Width
4
4
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
24
20
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX4
1MX4
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2-R
TSOP
Package Equivalence Code
TSOP24/26,.36
TSOP20/26,.36
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
1024
1024
Reverse Pinout
YES
YES
Seated Height-Max
1.2 mm
Self Refresh
NO
NO
Standby Current-Max
0.001 A
0.001 A
Supply Current-Max
0.1 mA
0.12 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
Base Number Matches
1
1
Compare HY514403BR-50 with alternatives
Compare NN514400RR-50 with alternatives