HY5118260RC-70
vs
MSM5118160D-70TS-L
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SK HYNIX INC
OKI ELECTRIC INDUSTRY CO LTD
Part Package Code
TSOP2
TSOP2
Package Description
TSOP2-R, TSOP44/50,.46,32
TSOP2-R,
Pin Count
50
50
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.02
8542.32.00.02
Access Mode
FAST PAGE
FAST PAGE
Access Time-Max
70 ns
70 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
R-PDSO-G44
JESD-609 Code
e0
Length
20.95 mm
20.95 mm
Memory Density
16777216 bit
16777216 bit
Memory IC Type
FAST PAGE DRAM
FAST PAGE DRAM
Memory Width
16
16
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
44
44
Number of Words
1048576 words
1048576 words
Number of Words Code
1000000
1000000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
1MX16
1MX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSOP2-R
TSOP2-R
Package Equivalence Code
TSOP44/50,.46,32
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Refresh Cycles
1024
Reverse Pinout
YES
Seated Height-Max
1.2 mm
1.2 mm
Self Refresh
NO
Standby Current-Max
0.001 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
10.16 mm
10.16 mm
Base Number Matches
1
2
Compare HY5118260RC-70 with alternatives
Compare MSM5118160D-70TS-L with alternatives